
CD74HCU04PWR | |
|---|---|
DigiKey Part Number | 296-28455-2-ND - Tape & Reel (TR) 296-28455-1-ND - Cut Tape (CT) 296-28455-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HCU04PWR |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCU04PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.3V ~ 1.1V | |
Input Logic Level - High | 1.7V ~ 4.8V | |
Max Propagation Delay @ V, Max CL | 12ns @ 6V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.83000 | kr.2.83 |
| 10 | kr.1.95500 | kr.19.55 |
| 25 | kr.1.74120 | kr.43.53 |
| 100 | kr.1.50910 | kr.150.91 |
| 250 | kr.1.39788 | kr.349.47 |
| 500 | kr.1.33102 | kr.665.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.23061 | kr.2,461.22 |
| 4.000 | kr.1.19330 | kr.4,773.20 |
| 6.000 | kr.1.17459 | kr.7,047.54 |
| 10.000 | kr.1.15388 | kr.11,538.80 |
| 14.000 | kr.1.14177 | kr.15,984.78 |
| 20.000 | kr.1.13013 | kr.22,602.60 |
| 50.000 | kr.1.10507 | kr.55,253.50 |
| Unit Price without VAT: | kr.2.83000 |
|---|---|
| Unit Price with VAT: | kr.3.53750 |

