
CD74HCT85MT | |
|---|---|
DigiKey Part Number | 296-32084-2-ND - Tape & Reel (TR) 296-32084-1-ND - Cut Tape (CT) 296-32084-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HCT85MT |
Description | IC MAG COMPARATOR 4BIT 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Magnitude Comparator Bit Active High Output A<B, A=B, A>B 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT85MT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Magnitude Comparator | |
Number of Bits | 4 | |
Output | Active High | |
Output Function | A<B, A=B, A>B | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Output High, Low | 4mA, 4mA | |
Max Propagation Delay @ V, Max CL | 40ns @ 4.5V, 50pF | |
Current - Quiescent (Iq) | 8 µA | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.35000 | kr.10.35 |
| 10 | kr.7.56800 | kr.75.68 |
| 25 | kr.6.87760 | kr.171.94 |
| 100 | kr.6.11360 | kr.611.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.5.74996 | kr.1,437.49 |
| 500 | kr.5.53044 | kr.2,765.22 |
| 750 | kr.5.42067 | kr.4,065.50 |
| 1.250 | kr.5.29889 | kr.6,623.61 |
| 1.750 | kr.5.22774 | kr.9,148.55 |
| 2.500 | kr.5.15928 | kr.12,898.20 |
| 6.250 | kr.5.01195 | kr.31,324.69 |
| 12.500 | kr.4.92315 | kr.61,539.37 |
| Unit Price without VAT: | kr.10.35000 |
|---|---|
| Unit Price with VAT: | kr.12.93750 |

