
CD74HCT573DBR | |
|---|---|
DigiKey Part Number | 296-17125-2-ND - Tape & Reel (TR) 296-17125-1-ND - Cut Tape (CT) 296-17125-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HCT573DBR |
Description | IC D-TYPE TRANSP 8:8 20-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT573DBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 4.5V ~ 5.5V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 35ns | |
Current - Output High, Low | 6mA, 6mA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.11000 | kr.6.11 |
| 10 | kr.4.39200 | kr.43.92 |
| 25 | kr.3.95840 | kr.98.96 |
| 100 | kr.3.48310 | kr.348.31 |
| 250 | kr.3.25720 | kr.814.30 |
| 500 | kr.3.12074 | kr.1,560.37 |
| 1.000 | kr.3.00853 | kr.3,008.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.91614 | kr.5,832.28 |
| 4.000 | kr.2.84010 | kr.11,360.40 |
| 6.000 | kr.2.80202 | kr.16,812.12 |
| 10.000 | kr.2.75983 | kr.27,598.30 |
| 14.000 | kr.2.73517 | kr.38,292.38 |
| 20.000 | kr.2.71146 | kr.54,229.20 |
| Unit Price without VAT: | kr.6.11000 |
|---|---|
| Unit Price with VAT: | kr.7.63750 |

