Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
20-SOIC Pkg

CD74HCT540M96

DigiKey Part Number
296-31618-2-ND - Tape & Reel (TR)
296-31618-1-ND - Cut Tape (CT)
296-31618-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD74HCT540M96
Description
IC BUFFER INVERTING 5.5V 20-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD74HCT540M96 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
6mA, 6mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.291
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.09000kr.6.09
10kr.4.36200kr.43.62
25kr.3.93600kr.98.40
100kr.3.46540kr.346.54
250kr.3.24052kr.810.13
500kr.3.10508kr.1,552.54
1.000kr.3.10406kr.3,104.06
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.90173kr.5,803.46
4.000kr.2.82618kr.11,304.72
6.000kr.2.78836kr.16,730.16
10.000kr.2.74645kr.27,464.50
14.000kr.2.72194kr.38,107.16
20.000kr.2.69839kr.53,967.80
Manufacturers Standard Package
Unit Price without VAT:kr.6.09000
Unit Price with VAT:kr.7.61250