16-DIP SOT38-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HCT4538E

DigiKey Part Number
296-2125-5-ND
Manufacturer
Manufacturer Product Number
CD74HCT4538E
Description
IC MMV 2-CIR 23-NS 16-PDIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Monostable Multivibrator 23 ns 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
CD74HCT4538E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Logic Type
Monostable
Independent Circuits
2
Schmitt Trigger Input
Yes
Propagation Delay
23 ns
Current - Output High, Low
4mA, 4mA
Voltage - Supply
4.5 V ~ 5.5 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 819
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.6.58000kr.6.58
10kr.4.74100kr.47.41
25kr.4.28280kr.107.07
100kr.3.77390kr.377.39
250kr.3.53176kr.882.94
500kr.3.38586kr.1,692.93
1.000kr.3.26564kr.3,265.64
2.500kr.3.13875kr.7,846.88
5.000kr.3.06228kr.15,311.40
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.6.58000
Unit Price with VAT:kr.8.22500