
CD74HCT42E | |
|---|---|
DigiKey Part Number | 296-33157-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HCT42E |
Description | IC DECODER 1 X 4:10 16-PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder 1 x 4:10 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT42E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Decoder | |
Circuit | 1 x 4:10 | |
Independent Circuits | 1 | |
Current - Output High, Low | 4mA, 4mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.84000 | kr.9.84 |
| 10 | kr.7.18200 | kr.71.82 |
| 25 | kr.6.52000 | kr.163.00 |
| 100 | kr.5.79090 | kr.579.09 |
| 250 | kr.5.44340 | kr.1,360.85 |
| 500 | kr.5.23390 | kr.2,616.95 |
| 1.000 | kr.5.06137 | kr.5,061.37 |
| 2.500 | kr.4.87929 | kr.12,198.23 |
| 5.000 | kr.4.76956 | kr.23,847.80 |
| Unit Price without VAT: | kr.9.84000 |
|---|---|
| Unit Price with VAT: | kr.12.30000 |


