CD74HCT423MT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: kr.2.54396
Datasheet
Monostable Multivibrator 25 ns 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HCT423MT

DigiKey Part Number
296-CD74HCT423MTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD74HCT423MT
Description
IC MMV 2-CIR 25-NS 16-SOIC
Customer Reference
Detailed Description
Monostable Multivibrator 25 ns 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD74HCT423MT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Monostable
Independent Circuits
2
Schmitt Trigger Input
No
Propagation Delay
25 ns
Current - Output High, Low
4mA, 4mA
Voltage - Supply
4.5 V ~ 5.5 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types