MFR Recommended

CD74HCT423M96 | |
|---|---|
DigiKey Part Number | 296-37336-2-ND - Tape & Reel (TR) 296-37336-1-ND - Cut Tape (CT) 296-37336-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HCT423M96 |
Description | IC MMV 2-CIR 25-NS 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Monostable Multivibrator 25 ns 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT423M96 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Monostable | |
Independent Circuits | 2 | |
Schmitt Trigger Input | No | |
Propagation Delay | 25 ns | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 4.5 V ~ 5.5 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.54396 | kr.6,359.90 |
| 5.000 | kr.2.47965 | kr.12,398.25 |
| 7.500 | kr.2.44745 | kr.18,355.88 |
| 12.500 | kr.2.41176 | kr.30,147.00 |
| 17.500 | kr.2.39091 | kr.41,840.92 |
| 25.000 | kr.2.37085 | kr.59,271.25 |
| Unit Price without VAT: | kr.2.54396 |
|---|---|
| Unit Price with VAT: | kr.3.17995 |


