CD74HCT4053PWRG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 11.403
Unit Price: kr.3.67000
Datasheet

Direct


onsemi
In Stock: 916
Unit Price: kr.3.79000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3
Unit Price: kr.2.44000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.3.02000
Datasheet
3 Circuit IC Switch 2:1 130Ohm 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HCT4053PWRG4

DigiKey Part Number
CD74HCT4053PWRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD74HCT4053PWRG4
Description
IC SWITCH SPDTX3 130OHM 16TSSOP
Customer Reference
Detailed Description
3 Circuit IC Switch 2:1 130Ohm 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
CD74HCT4053PWRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
3
On-State Resistance (Max)
130Ohm
Channel-to-Channel Matching (ΔRon)
5Ohm
Voltage - Supply, Single (V+)
4.5V ~ 5.5V
Voltage - Supply, Dual (V±)
±1V ~ 5V
Switch Time (Ton, Toff) (Max)
-
-3db Bandwidth
200MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
5pF, 8pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes