CD74HCT365MT is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 672
Unit Price: kr.4.18000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 679
Unit Price: kr.3.02000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 257
Unit Price: kr.3.15000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.1.97080
Datasheet

Similar


onsemi
In Stock: 3.182
Unit Price: kr.2.38000
Datasheet

Similar


onsemi
In Stock: 1.782
Unit Price: kr.3.41000
Datasheet
Buffer, Non-Inverting 1 Element 6 Bit per Element 3-State Output 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HCT365MT

DigiKey Part Number
CD74HCT365MT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD74HCT365MT
Description
IC BUFF NON-INVERT 5.5V 16-SOIC
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 6 Bit per Element 3-State Output 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD74HCT365MT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
6
Input Type
-
Output Type
3-State
Current - Output High, Low
4mA, 4mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types