Shift Shift Register 2 Element 8 Bit 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shift Shift Register 2 Element 8 Bit 20-SOIC
20-SOIC Pkg

CD74HCT299M

DigiKey Part Number
296-9266-5-ND
Manufacturer
Manufacturer Product Number
CD74HCT299M
Description
IC SR TRI-STATE 8BIT 20-SOIC
Customer Reference
Detailed Description
Shift Shift Register 2 Element 8 Bit 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD74HCT299M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Shift Register
Output Type
Tri-State
Number of Elements
2
Number of Bits per Element
8
Function
Universal
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 579
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.8.62000kr.8.62
10kr.6.25600kr.62.56
25kr.5.66880kr.141.72
100kr.5.02120kr.502.12
250kr.4.71292kr.1,178.23
500kr.4.52724kr.2,263.62
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.8.62000
Unit Price with VAT:kr.10.77500