16-DIP SOT38-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HCT221E

DigiKey Part Number
296-26022-5-ND
Manufacturer
Manufacturer Product Number
CD74HCT221E
Description
IC MMV 2-CIR 18-NS 16-PDIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Monostable Multivibrator 18 ns 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
CD74HCT221E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Logic Type
Monostable
Independent Circuits
2
Schmitt Trigger Input
Yes
Propagation Delay
18 ns
Current - Output High, Low
4mA, 4mA
Voltage - Supply
4.5 V ~ 5.5 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 807
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.9.79000kr.9.79
10kr.7.14900kr.71.49
25kr.6.48960kr.162.24
100kr.5.76380kr.576.38
250kr.5.41800kr.1,354.50
500kr.5.20948kr.2,604.74
1.000kr.5.03776kr.5,037.76
2.500kr.4.85652kr.12,141.30
5.000kr.4.74730kr.23,736.50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.9.79000
Unit Price with VAT:kr.12.23750