Flip Flop 1 Element D-Type 4 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HCT173M96

DigiKey Part Number
296-31605-2-ND - Tape & Reel (TR)
296-31605-1-ND - Cut Tape (CT)
296-31605-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD74HCT173M96
Description
IC FF D-TYPE SINGLE 4BIT 16SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 4 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
CD74HCT173M96 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Master Reset
Type
D-Type
Output Type
Tri-State, Non-Inverted
Number of Elements
1
Number of Bits per Element
4
Clock Frequency
60 MHz
Max Propagation Delay @ V, Max CL
40ns @ 4.5V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
6mA, 6mA
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Iq)
8 µA
Input Capacitance
10 pF
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
16-SOIC
Package / Case
16-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.418
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.28000kr.3.28
10kr.2.31500kr.23.15
25kr.2.07040kr.51.76
100kr.1.80040kr.180.04
250kr.1.67128kr.417.82
500kr.1.59348kr.796.74
1.000kr.1.52944kr.1,529.44
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.46177kr.3,654.43
5.000kr.1.42103kr.7,105.15
7.500kr.1.40062kr.10,504.65
12.500kr.1.37800kr.17,225.00
17.500kr.1.36478kr.23,883.65
25.000kr.1.35207kr.33,801.75
Manufacturers Standard Package
Unit Price without VAT:kr.3.28000
Unit Price with VAT:kr.4.10000