
CD74HCT157M96G4 | |
|---|---|
DigiKey Part Number | 2156-CD74HCT157M96G4-TITR-ND |
Manufacturer | |
Manufacturer Product Number | CD74HCT157M96G4 |
Description | IC MULTIPLEXER 4 X 2:1 16-SOIC |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT157M96G4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 4mA, 4mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Bulk: | 2442 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.198 | kr.1.60750 | kr.1,925.78 |
| Unit Price without VAT: | kr.1.60750 |
|---|---|
| Unit Price with VAT: | kr.2.00938 |

