
CD74HCT157M96 | |
|---|---|
DigiKey Part Number | 296-23209-2-ND - Tape & Reel (TR) 296-23209-1-ND - Cut Tape (CT) 296-23209-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HCT157M96 |
Description | IC MULTIPLEXER 4 X 2:1 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT157M96 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 4mA, 4mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.73000 | kr.3.73 |
| 10 | kr.2.64900 | kr.26.49 |
| 25 | kr.2.37120 | kr.59.28 |
| 100 | kr.2.06790 | kr.206.79 |
| 250 | kr.1.92232 | kr.480.58 |
| 500 | kr.1.83486 | kr.917.43 |
| 1.000 | kr.1.79050 | kr.1,790.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.10894 | kr.2,772.35 |
| 5.000 | kr.1.07647 | kr.5,382.35 |
| 7.500 | kr.1.06023 | kr.7,951.73 |
| 12.500 | kr.1.04222 | kr.13,027.75 |
| 17.500 | kr.1.03170 | kr.18,054.75 |
| 25.000 | kr.1.02158 | kr.25,539.50 |
| 62.500 | kr.0.99978 | kr.62,486.25 |
| Unit Price without VAT: | kr.3.73000 |
|---|---|
| Unit Price with VAT: | kr.4.66250 |

