NAND Gate IC 4 Channel Open Drain 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HCT03MT

DigiKey Part Number
296-CD74HCT03MTTR-ND - Tape & Reel (TR)
296-CD74HCT03MTCT-ND - Cut Tape (CT)
296-CD74HCT03MTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD74HCT03MT
Description
IC GATE NAND 4CH 2-INP 14SOIC
Customer Reference
Detailed Description
NAND Gate IC 4 Channel Open Drain 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD74HCT03MT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
Open Drain
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
-, 4mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
24ns @ 4.5V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 428
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.47000kr.5.47
10kr.3.90300kr.39.03
25kr.3.51600kr.87.90
100kr.3.08900kr.308.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.2.88448kr.721.12
Manufacturers Standard Package
Unit Price without VAT:kr.5.47000
Unit Price with VAT:kr.6.83750

Other Suppliers on DigiKey

17.000In Stock
Ships from Rochester Electronics, LLC