
CD74HCT03M96 | |
|---|---|
DigiKey Part Number | 296-9245-2-ND - Tape & Reel (TR) 296-9245-1-ND - Cut Tape (CT) 296-9245-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HCT03M96 |
Description | IC GATE NAND 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Open Drain 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT03M96 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | Open Drain | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | -, 4mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 24ns @ 4.5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.89000 | kr.2.89 |
| 10 | kr.2.00600 | kr.20.06 |
| 25 | kr.1.79000 | kr.44.75 |
| 100 | kr.1.55220 | kr.155.22 |
| 250 | kr.1.43852 | kr.359.63 |
| 500 | kr.1.37010 | kr.685.05 |
| 1.000 | kr.1.31828 | kr.1,318.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.25403 | kr.3,135.07 |
| 5.000 | kr.1.21811 | kr.6,090.55 |
| 7.500 | kr.1.20011 | kr.9,000.83 |
| 12.500 | kr.1.18019 | kr.14,752.38 |
| 17.500 | kr.1.16854 | kr.20,449.45 |
| 25.000 | kr.1.15734 | kr.28,933.50 |
| Unit Price without VAT: | kr.2.89000 |
|---|---|
| Unit Price with VAT: | kr.3.61250 |

