
CD74HCT03E | |
|---|---|
DigiKey Part Number | 296-2134-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HCT03E |
Description | IC GATE NAND 4CH 2-INP 14DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Open Drain 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT03E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | Open Drain | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | -, 4mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 24ns @ 4.5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Supplier Device Package | 14-PDIP | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.98000 | kr.5.98 |
| 10 | kr.4.27600 | kr.42.76 |
| 25 | kr.3.85280 | kr.96.32 |
| 100 | kr.3.38990 | kr.338.99 |
| 250 | kr.3.16896 | kr.792.24 |
| 500 | kr.3.03574 | kr.1,517.87 |
| 1.000 | kr.2.92610 | kr.2,926.10 |
| 2.500 | kr.2.81027 | kr.7,025.68 |
| 5.000 | kr.2.74048 | kr.13,702.40 |
| Unit Price without VAT: | kr.5.98000 |
|---|---|
| Unit Price with VAT: | kr.7.47500 |

