
CD74HC93MT | |
|---|---|
DigiKey Part Number | 296-CD74HC93MTTR-ND - Tape & Reel (TR) 296-CD74HC93MTCT-ND - Cut Tape (CT) 296-CD74HC93MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC93MT |
Description | IC BINARY COUNTER 4-BIT 14SOIC |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Negative Edge 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC93MT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Reset | Asynchronous | |
Timing | - | |
Count Rate | 35 MHz | |
Trigger Type | Negative Edge | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.22000 | kr.10.22 |
| 10 | kr.7.45900 | kr.74.59 |
| 25 | kr.6.77720 | kr.169.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.22000 | kr.10.22 |
| 10 | kr.7.45900 | kr.74.59 |
| 25 | kr.6.77720 | kr.169.43 |
| 100 | kr.6.02300 | kr.602.30 |
| Unit Price without VAT: | kr.10.22000 |
|---|---|
| Unit Price with VAT: | kr.12.77500 |

