Counter IC Binary Counter 1 Element 4 Bit Negative Edge 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HC93M96

DigiKey Part Number
296-9243-2-ND - Tape & Reel (TR)
296-9243-1-ND - Cut Tape (CT)
296-9243-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD74HC93M96
Description
IC BINARY COUNTER 4-BIT 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Counter IC Binary Counter 1 Element 4 Bit Negative Edge 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD74HC93M96 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Binary Counter
Direction
Up
Number of Elements
1
Number of Bits per Element
4
Reset
Asynchronous
Timing
-
Count Rate
35 MHz
Trigger Type
Negative Edge
Voltage - Supply
2 V ~ 6 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.501
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.74000kr.8.74
10kr.6.37900kr.63.79
25kr.5.77920kr.144.48
100kr.5.12280kr.512.28
250kr.4.80940kr.1,202.35
500kr.4.69262kr.2,346.31
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.4.30067kr.10,751.68
5.000kr.4.20170kr.21,008.50
7.500kr.4.15216kr.31,141.20
12.500kr.4.09723kr.51,215.37
Manufacturers Standard Package
Unit Price without VAT:kr.8.74000
Unit Price with VAT:kr.10.92500