
CD74HC93M96 | |
|---|---|
DigiKey Part Number | 296-9243-2-ND - Tape & Reel (TR) 296-9243-1-ND - Cut Tape (CT) 296-9243-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC93M96 |
Description | IC BINARY COUNTER 4-BIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Negative Edge 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC93M96 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Reset | Asynchronous | |
Timing | - | |
Count Rate | 35 MHz | |
Trigger Type | Negative Edge | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.74000 | kr.8.74 |
| 10 | kr.6.37900 | kr.63.79 |
| 25 | kr.5.77920 | kr.144.48 |
| 100 | kr.5.12280 | kr.512.28 |
| 250 | kr.4.80940 | kr.1,202.35 |
| 500 | kr.4.69262 | kr.2,346.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.4.30067 | kr.10,751.68 |
| 5.000 | kr.4.20170 | kr.21,008.50 |
| 7.500 | kr.4.15216 | kr.31,141.20 |
| 12.500 | kr.4.09723 | kr.51,215.37 |
| Unit Price without VAT: | kr.8.74000 |
|---|---|
| Unit Price with VAT: | kr.10.92500 |

