
CD74HC75PWR | |
|---|---|
DigiKey Part Number | 296-28647-2-ND - Tape & Reel (TR) 296-28647-1-ND - Cut Tape (CT) 296-28647-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC75PWR |
Description | IC D-TYPE TRANSP 2:2 16-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 2 Channel 2:2 IC Differential 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC75PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 2:2 | |
Output Type | Differential | |
Voltage - Supply | 2V ~ 6V | |
Independent Circuits | 2 | |
Delay Time - Propagation | 10ns | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.60000 | kr.3.60 |
| 10 | kr.2.54000 | kr.25.40 |
| 25 | kr.2.27640 | kr.56.91 |
| 100 | kr.1.98240 | kr.198.24 |
| 250 | kr.1.84232 | kr.460.58 |
| 500 | kr.1.75784 | kr.878.92 |
| 1.000 | kr.1.71179 | kr.1,711.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.63100 | kr.3,262.00 |
| 4.000 | kr.1.58389 | kr.6,335.56 |
| 6.000 | kr.1.56030 | kr.9,361.80 |
| 10.000 | kr.1.53416 | kr.15,341.60 |
| 14.000 | kr.1.51889 | kr.21,264.46 |
| 20.000 | kr.1.50420 | kr.30,084.00 |
| Unit Price without VAT: | kr.3.60000 |
|---|---|
| Unit Price with VAT: | kr.4.50000 |

