D-Type Transparent Latch 2 Channel 2:2 IC Differential 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HC75MT

DigiKey Part Number
296-32078-2-ND - Tape & Reel (TR)
296-32078-1-ND - Cut Tape (CT)
296-32078-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD74HC75MT
Description
IC D-TYPE TRANSP 2:2 16-SOIC
Customer Reference
Detailed Description
D-Type Transparent Latch 2 Channel 2:2 IC Differential 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD74HC75MT Models
Product Attributes
Filter Similar Products
Category
Independent Circuits
2
Mfr
Delay Time - Propagation
10ns
Series
Current - Output High, Low
5.2mA, 5.2mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
D-Type Transparent Latch
Package / Case
16-SOIC (0.154", 3.90mm Width)
Circuit
2:2
Supplier Device Package
Output Type
Differential
Base Product Number
Voltage - Supply
2V ~ 6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74HC75D,653Nexperia USA Inc.1.3891727-6345-1-NDkr.3.04000Similar
74HCT14D,653Nexperia USA Inc.1831727-2836-1-NDkr.1.33000Similar
In-Stock: 220
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.77000kr.5.77
10kr.4.11500kr.41.15
25kr.3.70760kr.92.69
100kr.3.26070kr.326.07
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.5.77000
Unit Price with VAT:kr.7.21250

Other Suppliers on DigiKey

5.750In Stock
Ships from Rochester Electronics, LLC