
CD74HC75MT | |
|---|---|
DigiKey Part Number | 296-32078-2-ND - Tape & Reel (TR) 296-32078-1-ND - Cut Tape (CT) 296-32078-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC75MT |
Description | IC D-TYPE TRANSP 2:2 16-SOIC |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 2 Channel 2:2 IC Differential 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC75MT Models |
Category | Independent Circuits 2 |
Mfr | Delay Time - Propagation 10ns |
Series | Current - Output High, Low 5.2mA, 5.2mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 2:2 | Supplier Device Package |
Output Type Differential | Base Product Number |
Voltage - Supply 2V ~ 6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC75D,653 | Nexperia USA Inc. | 1.389 | 1727-6345-1-ND | kr.3.04000 | Similar |
| 74HCT14D,653 | Nexperia USA Inc. | 183 | 1727-2836-1-ND | kr.1.33000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.77000 | kr.5.77 |
| 10 | kr.4.11500 | kr.41.15 |
| 25 | kr.3.70760 | kr.92.69 |
| 100 | kr.3.26070 | kr.326.07 |
| Unit Price without VAT: | kr.5.77000 |
|---|---|
| Unit Price with VAT: | kr.7.21250 |

