D-Type Transparent Latch 2 Channel 2:2 IC Differential 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HC75M96

DigiKey Part Number
296-CD74HC75M96TR-ND - Tape & Reel (TR)
296-CD74HC75M96CT-ND - Cut Tape (CT)
296-CD74HC75M96DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD74HC75M96
Description
IC D-TYPE TRANSP 2:2 16-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
D-Type Transparent Latch 2 Channel 2:2 IC Differential 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD74HC75M96 Models
Product Attributes
Filter Similar Products
Category
Independent Circuits
2
Mfr
Delay Time - Propagation
10ns
Series
Current - Output High, Low
5.2mA, 5.2mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
D-Type Transparent Latch
Package / Case
16-SOIC (0.154", 3.90mm Width)
Circuit
2:2
Supplier Device Package
Output Type
Differential
Base Product Number
Voltage - Supply
2V ~ 6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.223
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.55000kr.3.55
10kr.2.50400kr.25.04
25kr.2.24440kr.56.11
100kr.1.95460kr.195.46
250kr.1.81652kr.454.13
500kr.1.73322kr.866.61
1.000kr.1.68783kr.1,687.83
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.59223kr.3,980.58
5.000kr.1.54860kr.7,743.00
7.500kr.1.52675kr.11,450.62
12.500kr.1.50255kr.18,781.88
17.500kr.1.48839kr.26,046.83
25.000kr.1.47479kr.36,869.75
Manufacturers Standard Package
Unit Price without VAT:kr.3.55000
Unit Price with VAT:kr.4.43750

Other Suppliers on DigiKey

34.776In Stock
Ships from Rochester Electronics, LLC