
CD74HC75M96 | |
|---|---|
DigiKey Part Number | 296-CD74HC75M96TR-ND - Tape & Reel (TR) 296-CD74HC75M96CT-ND - Cut Tape (CT) 296-CD74HC75M96DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC75M96 |
Description | IC D-TYPE TRANSP 2:2 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 2 Channel 2:2 IC Differential 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC75M96 Models |
Category | Independent Circuits 2 |
Mfr | Delay Time - Propagation 10ns |
Series | Current - Output High, Low 5.2mA, 5.2mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 2:2 | Supplier Device Package |
Output Type Differential | Base Product Number |
Voltage - Supply 2V ~ 6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.55000 | kr.3.55 |
| 10 | kr.2.50400 | kr.25.04 |
| 25 | kr.2.24440 | kr.56.11 |
| 100 | kr.1.95460 | kr.195.46 |
| 250 | kr.1.81652 | kr.454.13 |
| 500 | kr.1.73322 | kr.866.61 |
| 1.000 | kr.1.68783 | kr.1,687.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.59223 | kr.3,980.58 |
| 5.000 | kr.1.54860 | kr.7,743.00 |
| 7.500 | kr.1.52675 | kr.11,450.62 |
| 12.500 | kr.1.50255 | kr.18,781.88 |
| 17.500 | kr.1.48839 | kr.26,046.83 |
| 25.000 | kr.1.47479 | kr.36,869.75 |
| Unit Price without VAT: | kr.3.55000 |
|---|---|
| Unit Price with VAT: | kr.4.43750 |

