
CD74HC688PW | |
|---|---|
DigiKey Part Number | 2156-CD74HC688PW-ND |
Manufacturer | |
Manufacturer Product Number | CD74HC688PW |
Description | IC ID COMPARATOR 8BIT 20-TSSOP |
Customer Reference | |
Detailed Description | Magnitude Comparator Bit Active Low Output A=B 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Identity Comparator | |
Number of Bits | 8 | |
Output | Active Low | |
Output Function | A=B | |
Voltage - Supply | 2V ~ 6V | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Max Propagation Delay @ V, Max CL | 29ns @ 6V, 50pF | |
Current - Quiescent (Iq) | 8 µA | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Bulk: | 1820 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 394 | kr.4.88680 | kr.1,925.40 |
| Unit Price without VAT: | kr.4.88680 |
|---|---|
| Unit Price with VAT: | kr.6.10850 |




