20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HC688M

DigiKey Part Number
296-33118-5-ND
Manufacturer
Manufacturer Product Number
CD74HC688M
Description
IC ID COMPARATOR 8BIT 20-SOIC
Customer Reference
Detailed Description
Magnitude Comparator Bit Active Low Output A=B 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD74HC688M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Type
Identity Comparator
Number of Bits
8
Output
Active Low
Output Function
A=B
Voltage - Supply
2V ~ 6V
Current - Output High, Low
5.2mA, 5.2mA
Max Propagation Delay @ V, Max CL
29ns @ 6V, 50pF
Current - Quiescent (Iq)
8 µA
Operating Temperature
-55°C ~ 125°C
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.12.61000kr.12.61
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.12.61000
Unit Price with VAT:kr.15.76250