
CD74HC670M | |
|---|---|
DigiKey Part Number | CD74HC670M-ND |
Manufacturer | |
Manufacturer Product Number | CD74HC670M |
Description | IC REGISTER FILE 1 X 1:1 16-SOIC |
Customer Reference | |
Detailed Description | Register File 1 x 1:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC670M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Register File | |
Circuit | 1 x 1:1 | |
Independent Circuits | 4 | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.67000 | kr.12.67 |
| 10 | kr.9.32400 | kr.93.24 |
| 40 | kr.8.14050 | kr.325.62 |
| 120 | kr.7.48075 | kr.897.69 |
| Unit Price without VAT: | kr.12.67000 |
|---|---|
| Unit Price with VAT: | kr.15.83750 |

