
CD74HC597NSR | |
|---|---|
DigiKey Part Number | 296-CD74HC597NSRTR-ND - Tape & Reel (TR) 296-CD74HC597NSRCT-ND - Cut Tape (CT) 296-CD74HC597NSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC597NSR |
Description | IC SHFT REG PUSH-PULL 8BIT 16-SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC597NSR Models |
Category | Number of Bits per Element 8 |
Manufacturer Texas Instruments | Function Parallel or Serial to Serial |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 16-SOIC (0.209", 5.30mm Width) |
Output Type Push-Pull | Supplier Device Package 16-SO |
Number of Elements 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC597ADG | onsemi | 158 | MC74HC597ADG-ND | kr.2.20188 | Similar |
| MC74HC597ADR2G | onsemi | 10.077 | MC74HC597ADR2GOSCT-ND | kr.3.04000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.01000 | kr.5.01 |
| 10 | kr.3.56300 | kr.35.63 |
| 25 | kr.3.20280 | kr.80.07 |
| 100 | kr.2.80860 | kr.280.86 |
| 250 | kr.2.62072 | kr.655.18 |
| 500 | kr.2.50722 | kr.1,253.61 |
| 1.000 | kr.2.48325 | kr.2,483.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.33712 | kr.4,674.24 |
| 4.000 | kr.2.27389 | kr.9,095.56 |
| 6.000 | kr.2.24223 | kr.13,453.38 |
| 10.000 | kr.2.20716 | kr.22,071.60 |
| 14.000 | kr.2.18666 | kr.30,613.24 |
| 20.000 | kr.2.16694 | kr.43,338.80 |
| Unit Price without VAT: | kr.5.01000 |
|---|---|
| Unit Price with VAT: | kr.6.26250 |

