
CD74HC597MT | |
|---|---|
DigiKey Part Number | 296-CD74HC597MTTR-ND - Tape & Reel (TR) 296-CD74HC597MTCT-ND - Cut Tape (CT) 296-CD74HC597MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC597MT |
Description | IC SR PUSH-PULL 8BIT 16-SOIC |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC597MT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Parallel or Serial to Serial | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.33000 | kr.7.33 |
| 10 | kr.5.27900 | kr.52.79 |
| 25 | kr.4.77120 | kr.119.28 |
| 100 | kr.4.21490 | kr.421.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.3.94904 | kr.987.26 |
| 500 | kr.3.78882 | kr.1,894.41 |
| 750 | kr.3.70848 | kr.2,781.36 |
| 1.250 | kr.3.61958 | kr.4,524.48 |
| 1.750 | kr.3.56758 | kr.6,243.27 |
| 2.500 | kr.3.51760 | kr.8,794.00 |
| Unit Price without VAT: | kr.7.33000 |
|---|---|
| Unit Price with VAT: | kr.9.16250 |

