CD74HC597MG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 241
Unit Price: kr.7.23000
Datasheet

Direct


onsemi
In Stock: 10.077
Unit Price: kr.3.04000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.2.66000
Datasheet
Shift Shift Register 1 Element 8 Bit 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HC597MG4

DigiKey Part Number
CD74HC597MG4-ND
Manufacturer
Manufacturer Product Number
CD74HC597MG4
Description
IC SR PUSH-PULL 8BIT 16-SOIC
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD74HC597MG4 Models
Product Attributes
Filter Similar Products
Category
Number of Bits per Element
8
Manufacturer
Texas Instruments
Function
Parallel or Serial to Serial
Series
Voltage - Supply
2V ~ 6V
Packaging
Tube
Operating Temperature
-55°C ~ 125°C
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Logic Type
Shift Register
Package / Case
16-SOIC (0.154", 3.90mm Width)
Output Type
Push-Pull
Supplier Device Package
16-SOIC
Number of Elements
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD74HC597MTexas Instruments241296-26012-5-NDkr.7.23000MFR Recommended
MC74HC597ADR2Gonsemi10.077MC74HC597ADR2GOSCT-NDkr.3.04000Direct
74HC597D,653Nexperia USA Inc.01727-6341-1-NDkr.2.66000Similar
Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in DKK
Tube
QuantityUnit PriceExt Price
760kr.3.20846kr.2,438.43
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.3.20846
Unit Price with VAT:kr.4.01058