16-DIP SOT38-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HC4518E

DigiKey Part Number
296-33102-5-ND
Manufacturer
Manufacturer Product Number
CD74HC4518E
Description
IC DECADE COUNTER DL 4BIT 16DIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Counter IC Counter, Decade 2 Element 4 Bit Positive, Negative 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
CD74HC4518E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Logic Type
Counter, Decade
Direction
Up
Number of Elements
2
Number of Bits per Element
4
Reset
Asynchronous
Timing
Synchronous
Count Rate
35 MHz
Trigger Type
Positive, Negative
Voltage - Supply
2 V ~ 6 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 234
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.15.42000kr.15.42
10kr.11.43000kr.114.30
25kr.10.43720kr.260.93
100kr.9.34850kr.934.85
250kr.8.82840kr.2,207.10
500kr.8.51508kr.4,257.54
1.000kr.8.25715kr.8,257.15
2.500kr.7.98487kr.19,962.17
5.000kr.7.82075kr.39,103.75
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.15.42000
Unit Price with VAT:kr.19.27500

Other Suppliers on DigiKey

3.865In Stock
Ships from Rochester Electronics, LLC