
CD74HC4515M96 | |
|---|---|
DigiKey Part Number | 296-24356-2-ND - Tape & Reel (TR) 296-24356-1-ND - Cut Tape (CT) 296-24356-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC4515M96 |
Description | IC DECODER/DEMUX 1X4:16 24-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 4:16 24-SOIC |
cms-datasheet | cms-datasheet |
EDA/CAD Models | CD74HC4515M96 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 4:16 | |
Independent Circuits | 1 | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1 | kr.24.43000 | kr.24.43 |
| 10 | kr.18.41600 | kr.184.16 |
| 25 | kr.16.91880 | kr.422.97 |
| 100 | kr.15.27130 | kr.1,527.13 |
| 250 | kr.14.81576 | kr.3,703.94 |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 2.000 | kr.13.30332 | kr.26,606.64 |
| 4.000 | kr.13.03953 | kr.52,158.12 |
| Unit Price without VAT: | kr.24.43000 |
|---|---|
| Unit Price with VAT: | kr.30.53750 |



