
CD74HC4514M96 | |
|---|---|
DigiKey Part Number | 296-29484-2-ND - Tape & Reel (TR) 296-29484-1-ND - Cut Tape (CT) 296-29484-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC4514M96 |
Description | IC DECODER/DEMUX 1X4:16 24-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 4:16 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC4514M96 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 4:16 | |
Independent Circuits | 1 | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.27.78000 | kr.27.78 |
| 10 | kr.21.05800 | kr.210.58 |
| 25 | kr.19.37760 | kr.484.44 |
| 100 | kr.17.52950 | kr.1,752.95 |
| 250 | kr.17.11796 | kr.4,279.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.15.32089 | kr.30,641.78 |
| 4.000 | kr.15.02485 | kr.60,099.40 |
| Unit Price without VAT: | kr.27.78000 |
|---|---|
| Unit Price with VAT: | kr.34.72500 |








