LED Driver 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HC4511PWR

DigiKey Part Number
296-23208-2-ND - Tape & Reel (TR)
296-23208-1-ND - Cut Tape (CT)
296-23208-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD74HC4511PWR
Description
IC DRVR 7 SEGMNT 1 DIGIT 16TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Driver 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
CD74HC4511PWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Display Type
LED
Configuration
7 Segment
Interface
BCD
Digits or Characters
1 Digit
Current - Supply
8 µA
Voltage - Supply
2V ~ 6V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.928
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.82000kr.4.82
10kr.3.43400kr.34.34
25kr.3.08400kr.77.10
100kr.2.70190kr.270.19
250kr.2.51952kr.629.88
500kr.2.40958kr.1,204.79
1.000kr.2.38077kr.2,380.77
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.24459kr.4,489.18
4.000kr.2.18328kr.8,733.12
6.000kr.2.15257kr.12,915.42
10.000kr.2.11856kr.21,185.60
14.000kr.2.09867kr.29,381.38
20.000kr.2.07957kr.41,591.40
Manufacturers Standard Package
Unit Price without VAT:kr.4.82000
Unit Price with VAT:kr.6.02500