MFR Recommended
Similar
Similar

CD74HC4511M96E4 | |
|---|---|
DigiKey Part Number | CD74HC4511M96E4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD74HC4511M96E4 |
Description | IC DRVR 7 SEGMENT 1 DIGIT 16SOIC |
Customer Reference | |
Detailed Description | LED Driver 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC4511M96E4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Display Type | LED | |
Configuration | 7 Segment | |
Interface | BCD | |
Digits or Characters | 1 Digit | |
Current - Supply | 8 µA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.06922 | kr.5,173.05 |
| 5.000 | kr.2.01508 | kr.10,075.40 |
| 7.500 | kr.1.98798 | kr.14,909.85 |
| 12.500 | kr.1.95794 | kr.24,474.25 |
| 17.500 | kr.1.94039 | kr.33,956.83 |
| 25.000 | kr.1.92351 | kr.48,087.75 |
| Unit Price without VAT: | kr.2.06922 |
|---|---|
| Unit Price with VAT: | kr.2.58653 |



