MFR Recommended
Similar
Similar
Similar

CD74HC4094PWRG4 | |
|---|---|
DigiKey Part Number | 296-31596-2-ND - Tape & Reel (TR) 296-31596-1-ND - Cut Tape (CT) 296-31596-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC4094PWRG4 |
Description | IC SR TRI-STATE 8BIT 16-TSSOP |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC4094PWRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Logic Type | Shift Register | |
Output Type | Tri-State | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.50395 | kr.3,007.90 |
| 4.000 | kr.1.45990 | kr.5,839.60 |
| 6.000 | kr.1.43783 | kr.8,626.98 |
| 10.000 | kr.1.41339 | kr.14,133.90 |
| 14.000 | kr.1.39909 | kr.19,587.26 |
| 20.000 | kr.1.38535 | kr.27,707.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.34000 | kr.3.34 |
| 10 | kr.2.36000 | kr.23.60 |
| 25 | kr.2.10640 | kr.52.66 |
| 100 | kr.1.83260 | kr.183.26 |
| 250 | kr.1.70136 | kr.425.34 |
| 500 | kr.1.62254 | kr.811.27 |
| Unit Price without VAT: | kr.3.34000 |
|---|---|
| Unit Price with VAT: | kr.4.17500 |





