
CD74HC4094NSR | |
|---|---|
DigiKey Part Number | 296-38067-2-ND - Tape & Reel (TR) 296-38067-1-ND - Cut Tape (CT) 296-38067-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC4094NSR |
Description | IC SHFT REG TRI-STATE 8BIT 16-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC4094NSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Tri-State | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.03000 | kr.4.03 |
| 10 | kr.2.87400 | kr.28.74 |
| 25 | kr.2.57520 | kr.64.38 |
| 100 | kr.2.24830 | kr.224.83 |
| 250 | kr.2.09256 | kr.523.14 |
| 500 | kr.1.99860 | kr.999.30 |
| 1.000 | kr.1.95840 | kr.1,958.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.85754 | kr.3,715.08 |
| 4.000 | kr.1.80514 | kr.7,220.56 |
| 6.000 | kr.1.77889 | kr.10,673.34 |
| 10.000 | kr.1.74981 | kr.17,498.10 |
| 14.000 | kr.1.73281 | kr.24,259.34 |
| 20.000 | kr.1.71648 | kr.34,329.60 |
| Unit Price without VAT: | kr.4.03000 |
|---|---|
| Unit Price with VAT: | kr.5.03750 |

