CD74HC4075EE4 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 521
Unit Price: kr.5.02000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 2.429
Unit Price: kr.1.28600
Datasheet
OR Gate IC 3 Channel 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HC4075EE4

DigiKey Part Number
296-CD74HC4075EE4-ND
Manufacturer
Manufacturer Product Number
CD74HC4075EE4
Description
IC GATE OR 3CH 3-INP 14DIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
OR Gate IC 3 Channel 14-PDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Logic Type
Number of Circuits
3
Number of Inputs
3
Features
-
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
5.2mA, 5.2mA
Input Logic Level - Low
0.5V ~ 1.8V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
17ns @ 6V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Supplier Device Package
14-PDIP
Package / Case
14-DIP (0.300", 7.62mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1.000kr.2.42977kr.2,429.77
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.2.42977
Unit Price with VAT:kr.3.03721