
CD74HC4060PWT | |
|---|---|
DigiKey Part Number | 296-CD74HC4060PWTTR-ND - Tape & Reel (TR) 296-CD74HC4060PWTCT-ND - Cut Tape (CT) 296-CD74HC4060PWTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC4060PWT |
Description | IC BINARY COUNTER 14BIT 16TSSOP |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC4060PWT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 14 | |
Reset | Asynchronous | |
Timing | - | |
Count Rate | 35 MHz | |
Trigger Type | Negative Edge | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.65000 | kr.7.65 |
| 10 | kr.5.54300 | kr.55.43 |
| 25 | kr.5.01040 | kr.125.26 |
| 100 | kr.4.42960 | kr.442.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.4.15276 | kr.1,038.19 |
| 500 | kr.3.98558 | kr.1,992.79 |
| 750 | kr.3.90181 | kr.2,926.36 |
| 1.250 | kr.3.80903 | kr.4,761.29 |
| 1.750 | kr.3.75483 | kr.6,570.95 |
| 2.500 | kr.3.70270 | kr.9,256.75 |
| Unit Price without VAT: | kr.7.65000 |
|---|---|
| Unit Price with VAT: | kr.9.56250 |

