MFR Recommended

CD74HC4053EG4 | |
|---|---|
DigiKey Part Number | CD74HC4053EG4-ND |
Manufacturer | |
Manufacturer Product Number | CD74HC4053EG4 |
Description | IC SWITCH SPDT X 3 130OHM 16DIP |
Customer Reference | |
Detailed Description | 3 Circuit IC Switch 2:1 130Ohm 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC4053EG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at Digi-Key | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 3 | |
On-State Resistance (Max) | 130Ohm | |
Channel-to-Channel Matching (ΔRon) | 5Ohm | |
Voltage - Supply, Single (V+) | 2V ~ 6V | |
Voltage - Supply, Dual (V±) | ±1V ~ 5V | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | 200MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 8pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | - | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.225 | kr.1.96535 | kr.2,407.55 |
| Unit Price without VAT: | kr.1.96535 |
|---|---|
| Unit Price with VAT: | kr.2.45669 |


