
CD74HC4049PWT | |
|---|---|
DigiKey Part Number | CD74HC4049PWT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD74HC4049PWT |
Description | IC BUFFER INVERTING 6V 16-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Inverting 6 Element 1 Bit per Element Push-Pull Output 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC4049PWT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | Buffer, Inverting | |
Number of Elements | 6 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.39286 | kr.2,392.86 |
| 1.250 | kr.2.36665 | kr.2,958.31 |
| 1.750 | kr.2.33001 | kr.4,077.52 |
| 2.500 | kr.2.29482 | kr.5,737.05 |
| 6.250 | kr.2.21904 | kr.13,869.00 |
| 12.500 | kr.2.17336 | kr.27,167.00 |
| 25.000 | kr.2.13577 | kr.53,394.25 |
| Unit Price without VAT: | kr.2.39286 |
|---|---|
| Unit Price with VAT: | kr.2.99108 |

