
CD74HC4049PW | |
|---|---|
DigiKey Part Number | 296-33085-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HC4049PW |
Description | IC BUFFER INVERTING 6V 16-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Inverting 6 Element 1 Bit per Element Push-Pull Output 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC4049PW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Buffer, Inverting | |
Number of Elements | 6 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.94000 | kr.6.94 |
| 10 | kr.5.02800 | kr.50.28 |
| 90 | kr.4.04300 | kr.363.87 |
| 180 | kr.3.83872 | kr.690.97 |
| 270 | kr.3.73607 | kr.1,008.74 |
| 540 | kr.3.58580 | kr.1,936.33 |
| Unit Price without VAT: | kr.6.94000 |
|---|---|
| Unit Price with VAT: | kr.8.67500 |

