Buffer, Inverting 6 Element 1 Bit per Element Push-Pull Output 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HC4049NSR

DigiKey Part Number
296-29273-2-ND - Tape & Reel (TR)
296-29273-1-ND - Cut Tape (CT)
296-29273-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD74HC4049NSR
Description
IC BUFFER INVERTING 6V 16-SO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Inverting 6 Element 1 Bit per Element Push-Pull Output 16-SO
Datasheet
 Datasheet
EDA/CAD Models
CD74HC4049NSR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Inverting
Number of Elements
6
Number of Bits per Element
1
Input Type
-
Output Type
Push-Pull
Current - Output High, Low
5.2mA, 5.2mA
Voltage - Supply
2V ~ 6V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.209", 5.30mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.624
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.05000kr.4.05
10kr.2.84800kr.28.48
25kr.2.55160kr.63.79
100kr.2.22740kr.222.74
250kr.2.07228kr.518.07
500kr.1.97916kr.989.58
1.000kr.1.93807kr.1,938.07
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.83914kr.3,678.28
4.000kr.1.78712kr.7,148.48
6.000kr.1.76108kr.10,566.48
10.000kr.1.73222kr.17,322.20
14.000kr.1.71534kr.24,014.76
20.000kr.1.69913kr.33,982.60
Manufacturers Standard Package
Unit Price without VAT:kr.4.05000
Unit Price with VAT:kr.5.06250