
CD74HC4020M96 | |
|---|---|
DigiKey Part Number | 296-CD74HC4020M96TR-ND - Tape & Reel (TR) 296-CD74HC4020M96CT-ND - Cut Tape (CT) 296-CD74HC4020M96DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC4020M96 |
Description | IC BINARY COUNTER 14-BIT 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC4020M96 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 14 | |
Reset | Asynchronous | |
Timing | - | |
Count Rate | 35 MHz | |
Trigger Type | Negative Edge | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.70000 | kr.2.70 |
| 10 | kr.1.87100 | kr.18.71 |
| 25 | kr.1.66680 | kr.41.67 |
| 100 | kr.1.44350 | kr.144.35 |
| 250 | kr.1.33692 | kr.334.23 |
| 500 | kr.1.27250 | kr.636.25 |
| 1.000 | kr.1.21990 | kr.1,219.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.16339 | kr.2,908.47 |
| 5.000 | kr.1.12964 | kr.5,648.20 |
| 7.500 | kr.1.11273 | kr.8,345.48 |
| 12.500 | kr.1.09400 | kr.13,675.00 |
| 17.500 | kr.1.08305 | kr.18,953.38 |
| 25.000 | kr.1.07251 | kr.26,812.75 |
| Unit Price without VAT: | kr.2.70000 |
|---|---|
| Unit Price with VAT: | kr.3.37500 |


