Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar

CD74HC4017PWR | |
|---|---|
DigiKey Part Number | 296-9423-2-ND - Tape & Reel (TR) 296-9423-1-ND - Cut Tape (CT) 296-9423-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC4017PWR |
Description | IC DECADE COUNTER 10BIT 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Counter IC Counter, Decade 1 Element 10 Bit Positive, Negative 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC4017PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Counter, Decade | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 10 | |
Reset | Asynchronous | |
Timing | Synchronous | |
Count Rate | 35 MHz | |
Trigger Type | Positive, Negative | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.18000 | kr.4.18 |
| 10 | kr.2.95100 | kr.29.51 |
| 25 | kr.2.64640 | kr.66.16 |
| 100 | kr.2.31160 | kr.231.16 |
| 250 | kr.2.15224 | kr.538.06 |
| 500 | kr.2.05592 | kr.1,027.96 |
| 1.000 | kr.2.01677 | kr.2,016.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.91138 | kr.3,822.76 |
| 4.000 | kr.1.85768 | kr.7,430.72 |
| 6.000 | kr.1.83079 | kr.10,984.74 |
| 10.000 | kr.1.80100 | kr.18,010.00 |
| 14.000 | kr.1.78359 | kr.24,970.26 |
| 20.000 | kr.1.76684 | kr.35,336.80 |
| Unit Price without VAT: | kr.4.18000 |
|---|---|
| Unit Price with VAT: | kr.5.22500 |












