Counter IC Counter, Decade 1 Element 10 Bit Positive, Negative 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HC4017EE4

DigiKey Part Number
296-CD74HC4017EE4-ND
Manufacturer
Manufacturer Product Number
CD74HC4017EE4
Description
IC DECADE COUNTER 10BIT 16DIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Counter IC Counter, Decade 1 Element 10 Bit Positive, Negative 16-PDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Logic Type
Counter, Decade
Direction
Up
Number of Elements
1
Number of Bits per Element
10
Reset
Asynchronous
Timing
Synchronous
Count Rate
50 MHz
Trigger Type
Positive, Negative
Voltage - Supply
2 V ~ 6 V
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 983
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.6.62000kr.6.62
10kr.4.79000kr.47.90
25kr.4.32600kr.108.15
100kr.3.81360kr.381.36
250kr.3.56968kr.892.42
500kr.3.42244kr.1,711.22
1.000kr.3.30123kr.3,301.23
2.500kr.3.17323kr.7,933.08
5.000kr.3.09612kr.15,480.60
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.6.62000
Unit Price with VAT:kr.8.27500