
CD74HC40105E | |
|---|---|
DigiKey Part Number | 296-9202-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HC40105E |
Description | IC FIFO ASYNC 16X4 16DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Asynchronous FIFO 64 (16 x 4) Uni-Directional 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC40105E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Size | 64 (16 x 4) | |
Function | Asynchronous | |
Data Rate | - | |
Access Time | - | |
Voltage - Supply | 2 V ~ 6 V | |
Current - Supply (Max) | - | |
Bus Directional | Uni-Directional | |
Expansion Type | Depth, Width | |
Programmable Flags Support | No | |
Retransmit Capability | No | |
FWFT Support | No | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.32000 | kr.9.32 |
| 10 | kr.8.72600 | kr.87.26 |
| 25 | kr.8.48240 | kr.212.06 |
| 50 | kr.8.29720 | kr.414.86 |
| 100 | kr.8.11020 | kr.811.02 |
| 250 | kr.7.86208 | kr.1,965.52 |
| 500 | kr.7.67472 | kr.3,837.36 |
| 1.000 | kr.7.48831 | kr.7,488.31 |
| 5.000 | kr.7.06266 | kr.35,313.30 |
| Unit Price without VAT: | kr.9.32000 |
|---|---|
| Unit Price with VAT: | kr.11.65000 |


