
CD74HC40103MT | |
|---|---|
DigiKey Part Number | 296-CD74HC40103MTTR-ND - Tape & Reel (TR) 296-CD74HC40103MTCT-ND - Cut Tape (CT) 296-CD74HC40103MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC40103MT |
Description | IC BINARY COUNTER 8-BIT 16SOIC |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 8 Bit Positive Edge 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC40103MT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | Binary Counter | |
Direction | Down | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Reset | Asynchronous | |
Timing | Synchronous | |
Count Rate | 18 MHz | |
Trigger Type | Positive Edge | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.74000 | kr.10.74 |
| 10 | kr.7.85700 | kr.78.57 |
| 25 | kr.7.14240 | kr.178.56 |
| 100 | kr.6.35540 | kr.635.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.5.99868 | kr.2,999.34 |
| 750 | kr.5.85884 | kr.4,394.13 |
| 1.250 | kr.5.70387 | kr.7,129.84 |
| 1.750 | kr.5.61328 | kr.9,823.24 |
| 2.500 | kr.5.52612 | kr.13,815.30 |
| 6.250 | kr.5.33846 | kr.33,365.38 |
| Unit Price without VAT: | kr.10.74000 |
|---|---|
| Unit Price with VAT: | kr.13.42500 |

